


TB3100H-13-F | |
|---|---|
DigiKey Part Number | 31-TB3100H-13-FTR-ND - Tape & Reel (TR) 31-TB3100H-13-FCT-ND - Cut Tape (CT) 31-TB3100H-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB3100H-13-F |
Description | THYRISTOR 275V 400A DO-214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 275V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 350V | |
Voltage - Off State | 275V | |
Voltage - On State | 3.5 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 80pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,95100 € | 9,51 € |
| 100 | 0,63740 € | 63,74 € |
| 500 | 0,50302 € | 251,51 € |
| 1.000 | 0,45981 € | 459,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40494 € | 1.214,82 € |
| 6.000 | 0,37734 € | 2.264,04 € |
| 9.000 | 0,37275 € | 3.354,75 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,81500 € |

