Diode 50 V 5A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 5A Surface Mount SMA
DO-214AC

SBRT5A50SA-13

DigiKey Part Number
SBRT5A50SA-13DITR-ND - Tape & Reel (TR)
SBRT5A50SA-13DICT-ND - Cut Tape (CT)
SBRT5A50SA-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBRT5A50SA-13
Description
DIODE SBR 50V 5A SMA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 50 V 5A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SBRT5A50SA-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
530 mV @ 5 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
150 µA @ 50 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SMA
Voltage - DC Reverse (Vr) (Max)
50 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 141.373
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,39600 €3,96 €
1000,25430 €25,43 €
5000,19316 €96,58 €
1.0000,17344 €173,44 €
2.0000,15683 €313,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,13884 €694,20 €
10.0000,12772 €1.277,20 €
15.0000,12206 €1.830,90 €
25.0000,11569 €2.892,25 €
35.0000,11192 €3.917,20 €
50.0000,10826 €5.413,00 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,77440 €