


SBR660CTL-13 | |
|---|---|
DigiKey Part Number | 31-SBR660CTL-13TR-ND - Tape & Reel (TR) 31-SBR660CTL-13CT-ND - Cut Tape (CT) 31-SBR660CTL-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR660CTL-13 |
Description | DIODE ARRAY SBR 60V 3A TO-252-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 570 mV @ 3 A |
Manufacturer Diodes Incorporated | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Technology Super Barrier | Supplier Device Package TO-252-3 |
Voltage - DC Reverse (Vr) (Max) 60 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,80000 € | 8,00 € |
| 100 | 0,52980 € | 52,98 € |
| 500 | 0,41400 € | 207,00 € |
| 1.000 | 0,37670 € | 376,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33632 € | 840,80 € |
| 5.000 | 0,31137 € | 1.556,85 € |
| 7.500 | 0,29866 € | 2.239,95 € |
| 12.500 | 0,28438 € | 3.554,75 € |
| 17.500 | 0,27592 € | 4.828,60 € |
| 25.000 | 0,26772 € | 6.693,00 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,53670 € |

