
SBR5E60P5-13 | |
|---|---|
DigiKey Part Number | 31-SBR5E60P5-13TR-ND - Tape & Reel (TR) 31-SBR5E60P5-13CT-ND - Cut Tape (CT) 31-SBR5E60P5-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR5E60P5-13 |
Description | DIODE SBR 60V 5A POWERDI5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 220 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PowerDI™ 5 |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 520 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,54200 € | 5,42 € |
| 100 | 0,35300 € | 35,30 € |
| 500 | 0,27142 € | 135,71 € |
| 1.000 | 0,24514 € | 245,14 € |
| 2.000 | 0,22302 € | 446,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19907 € | 995,35 € |
| 10.000 | 0,18427 € | 1.842,70 € |
| 15.000 | 0,17673 € | 2.650,95 € |
| 25.000 | 0,16826 € | 4.206,50 € |
| 35.000 | 0,16325 € | 5.713,75 € |
| 50.000 | 0,15838 € | 7.919,00 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,05270 € |

