
SBR20A150CT | |
|---|---|
DigiKey Part Number | SBR20A150CTDI-ND |
Manufacturer | |
Manufacturer Product Number | SBR20A150CT |
Description | DIODE ARRAY SBR 150V 10A TO220-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 820 mV @ 10 A |
Manufacturer Diodes Incorporated | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 100 µA @ 150 V |
Packaging Tube | Operating Temperature - Junction -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 |
Technology Super Barrier | Supplier Device Package TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 150 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 10A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DST20150C | Littelfuse Inc. | 1.000 | 1294-DST20150C-CHP | 1,14000 € | Similar |
| MBR20H150CTG | onsemi | 124 | MBR20H150CTGOS-ND | 2,24000 € | Similar |
| ST20150C | SMC Diode Solutions | 869 | 1655-ST20150C-ND | 1,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 50 | 0,82240 € | 41,12 € |
| 100 | 0,73510 € | 73,51 € |
| 500 | 0,58204 € | 291,02 € |
| 1.000 | 0,53280 € | 532,80 € |
| 2.000 | 0,49140 € | 982,80 € |
| 5.000 | 0,44660 € | 2.233,00 € |
| 10.000 | 0,41893 € | 4.189,30 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,08120 € |

