Direct
Direct
Direct
Direct
Similar

SBR2045CTFP | |
|---|---|
DigiKey Part Number | 31-SBR2045CTFP-ND |
Manufacturer | |
Manufacturer Product Number | SBR2045CTFP |
Description | DIODE ARRAY SBR 45V 10A ITO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 10A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 540 mV @ 10 A |
Manufacturer Diodes Incorporated | Speed Standard Recovery >500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 300 µA @ 45 V |
Packaging Tube | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 Full Pack, Isolated Tab |
Technology Super Barrier | Supplier Device Package ITO-220AB |
Voltage - DC Reverse (Vr) (Max) 45 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 10A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSTF2045C | Littelfuse Inc. | 1.000 | 1294-DSTF2045C-CHP | 1,31000 € | Direct |
| MBRF2045CT | SMC Diode Solutions | 911 | 1655-MBRF2045CT-ND | 1,16000 € | Direct |
| MBRF2045CTP | SMC Diode Solutions | 945 | 1655-MBRF2045CTP-ND | 1,08000 € | Direct |
| MBRF2045CTU | SMC Diode Solutions | 0 | MBRF2045CTUSMC-ND | 0,32315 € | Direct |
| SBRF2045CT | SMC Diode Solutions | 0 | SBRF2045CTSMC-ND | 0,22610 € | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,62260 € | 31,13 € |
| Unit Price without VAT: | 0,62260 € |
|---|---|
| Unit Price with VAT: | 0,75335 € |





