Direct

SBR10150CTFP-JT | |
|---|---|
DigiKey Part Number | 31-SBR10150CTFP-JT-ND |
Manufacturer | |
Manufacturer Product Number | SBR10150CTFP-JT |
Description | DIODE ARRAY SBR 150V 5A ITO220AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 5A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 920 mV @ 5 A |
Manufacturer Diodes Incorporated | Speed Standard Recovery >500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 250 µA @ 150 V |
Packaging Tube | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 Full Pack, Isolated Tab |
Technology Super Barrier | Supplier Device Package ITO-220AB |
Voltage - DC Reverse (Vr) (Max) 150 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBR10150CTFP-G | Diodes Incorporated | 40 | 31-SBR10150CTFP-G-ND | 1,20000 € | Direct |


