Similar

SBR05U20SN-7 | |
|---|---|
DigiKey Part Number | SBR05U20SNDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBR05U20SN-7 |
Description | DIODE ARR SBR 20V 250MA SC-59-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 20 V 250mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 560 mV @ 500 mA |
Manufacturer Diodes Incorporated | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 100 µA @ 20 V |
Packaging Tape & Reel (TR) | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Technology Super Barrier | Supplier Device Package SC-59-3 |
Voltage - DC Reverse (Vr) (Max) 20 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 250mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBR6100CTLQ-13 | Diodes Incorporated | 2.912 | SBR6100CTLQ-13DICT-ND | 1,33000 € | Similar |


