Similar



SBG1025L-T-F | |
|---|---|
DigiKey Part Number | SBG1025L-T-FDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBG1025L-T-F |
Description | DIODE SCHOTTKY 25V 10A TO263AB |
Customer Reference | |
Detailed Description | Diode 25 V 10A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 25 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 350pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 25 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS10L25G-TR | STMicroelectronics | 1.147 | 497-5134-1-ND | 1,65000 € | Similar |


