Similar



SBR3U60SA-13 | |
|---|---|
DigiKey Part Number | SBR3U60SA-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBR3U60SA-13 |
Description | DIODE SBR 60V 3A SMA |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SMA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 650 mV @ 3 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package SMA |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG60T30ELPX | Nexperia USA Inc. | 22 | 1727-7809-1-ND | 0,82000 € | Similar |


