


SBR20M45D1Q-13 | |
|---|---|
DigiKey Part Number | 31-SBR20M45D1Q-13TR-ND - Tape & Reel (TR) 31-SBR20M45D1Q-13CT-ND - Cut Tape (CT) 31-SBR20M45D1Q-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR20M45D1Q-13 |
Description | DIODE SBR 45V 20A TO2523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 20A Surface Mount TO-252-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 µA @ 45 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-252-3 |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 610 mV @ 20 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,23400 € | 12,34 € |
| 100 | 0,83560 € | 83,56 € |
| 500 | 0,66510 € | 332,55 € |
| 1.000 | 0,61027 € | 610,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,55094 € | 1.377,35 € |
| 5.000 | 0,51429 € | 2.571,45 € |
| 7.500 | 0,49563 € | 3.717,22 € |
| 12.500 | 0,47807 € | 5.975,88 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,33530 € |

