Similar
Similar



S5KC-13 | |
|---|---|
DigiKey Part Number | S5KCDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S5KC-13 |
Description | DIODE STANDARD 800V 5A SMC |
Customer Reference | |
Detailed Description | Diode 800 V 5A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | S5KC-13 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S5KC-13-F | Diodes Incorporated | 40.539 | S5KC-FDICT-ND | 0,91000 € | Direct |
| S10K | Switchcraft Inc. | 713 | SC1949-ND | 10,38000 € | Similar |
| S5K-E3/57T | Vishay General Semiconductor - Diodes Division | 3.062 | S5K-E3/57TGICT-ND | 0,68000 € | Similar |
| S5K-E3/9AT | Vishay General Semiconductor - Diodes Division | 0 | S5K-E3/9AT-ND | 0,14427 € | Similar |




