RS3GB-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 25.435
Unit Price: 0,52000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,52000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3
Unit Price: 0,46000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,08789 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.821
Unit Price: 0,41000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,16441 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.484
Unit Price: 0,40000 €
Datasheet
Diode 400 V 3A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 3A Surface Mount SMB
DO-214AA

RS3GB-13

DigiKey Part Number
RS3GB-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS3GB-13
Description
DIODE STANDARD 400V 3A SMB
Customer Reference
Detailed Description
Diode 400 V 3A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
RS3GB-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,25818 €7.745,40 €
Unit Price without VAT:0,25818 €
Unit Price with VAT:0,31240 €