Direct



RS1MSWF-7 | |
|---|---|
DigiKey Part Number | RS1MSWF-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS1MSWF-7 |
Description | DIODE STANDARD 1000V 1A SOD123F |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SOD-123F |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Mfr | Capacitance @ Vr, F 3pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD-123F |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 500 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS1MSWFM-7 | Diodes Incorporated | 14.695 | 31-RS1MSWFM-7CT-ND | 0,45000 € | Direct |


