Direct
Similar



RS1KB-13 | |
|---|---|
DigiKey Part Number | RS1KB-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS1KB-13 |
Description | DIODE STANDARD 800V 1A SMB |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | RS1KB-13 Models |
Category | Reverse Recovery Time (trr) 500 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS1KB-13-F | Diodes Incorporated | 13.498 | RS1KB-FDICT-ND | 0,48000 € | Direct |
| FR1K | SMC Diode Solutions | 0 | 1655-FR1KTR-ND | 0,02631 € | Similar |
| RS2KHE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | RS2KHE3_A/H-ND | 0,15942 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,11155 € | 3.346,50 € |
| Unit Price without VAT: | 0,11155 € |
|---|---|
| Unit Price with VAT: | 0,13498 € |




