
PT8A2512NE | |
|---|---|
DigiKey Part Number | PT8A2512NE-ND |
Manufacturer | |
Manufacturer Product Number | PT8A2512NE |
Description | IC OSC TIMER CONTROL 4-SSIP |
Customer Reference | |
Detailed Description | Timer Control IC TO-94-4 |
Datasheet | Datasheet |
Category | Operating Temperature 0°C ~ 85°C (TA) |
Manufacturer Diodes Incorporated | Package / Case 4-SSIP |
Packaging Tube | Supplier Device Package TO-94-4 |
Part Status Obsolete | Mounting Type Through Hole |
Type Timer Control | Base Product Number |
Voltage - Supply 3.5V ~ 5.5V |

