Similar
Similar

PT7M7812RTAE | |
|---|---|
DigiKey Part Number | PT7M7812RTAE-ND |
Manufacturer | |
Manufacturer Product Number | PT7M7812RTAE |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Category | Output Push-Pull, Totem Pole |
Manufacturer Diodes Incorporated | Reset Active High |
Packaging Bulk | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM6821RWY6F | STMicroelectronics | 2.284 | 497-8016-1-ND | 2,19000 € | Similar |
| TPS3836L30QDBVRQ1 | Texas Instruments | 70.159 | 296-15664-1-ND | 2,86000 € | Similar |



