Direct
Parametric Equivalent

PT7M7812LTBE | |
|---|---|
DigiKey Part Number | PT7M7812LTBE-ND |
Manufacturer | |
Manufacturer Product Number | PT7M7812LTBE |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Diodes Incorporated | Reset Active High |
Packaging Bulk | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143-4 |
Voltage - Threshold 4.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX812-46UG-7 | Diodes Incorporated | 2.314 | APX812-46UG-7CT-ND | 0,29000 € | Direct |
| CAT812LTBI-T3 | onsemi | 12.000 | CAT812LTBI-T3TR-ND | 0,30597 € | Parametric Equivalent |



