Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PT7M7811RTBEX | |
|---|---|
DigiKey Part Number | PT7M7811RTBEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PT7M7811RTBEX |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Diodes Incorporated | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143-4 |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX811-26UG-7 | Diodes Incorporated | 0 | APX811-26UG-7CT-ND | 0,29000 € | Parametric Equivalent |
| ADM811RART-REEL7 | Analog Devices Inc. | 1 | ADM811RART-REEL7CT-ND | 1,33000 € | Parametric Equivalent |
| ADM811RARTZ-REEL7 | Analog Devices Inc. | 3.052 | 505-ADM811RARTZ-REEL7CT-ND | 1,80000 € | Parametric Equivalent |
| MAX811REUS+T | Analog Devices Inc./Maxim Integrated | 3.126 | MAX811REUS+TCT-ND | 4,54000 € | Parametric Equivalent |
| MIC811RUY-TR | Microchip Technology | 4.920 | 576-2916-1-ND | 0,51000 € | Parametric Equivalent |






