
PR1005G-T | |
|---|---|
DigiKey Part Number | 31-PR1005G-TTR-ND - Tape & Reel (TR) 31-PR1005G-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR1005G-T |
Description | DIODE STANDARD 600V 1A DO41 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | PR1005G-T Models |
Category | Reverse Recovery Time (trr) 250 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 8pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGP10J | onsemi | 11.758 | RGP10JCT-ND | 0,37000 € | Direct |
| RGP10J-E3/54 | Vishay General Semiconductor - Diodes Division | 5.263 | RGP10J-E3/54GICT-ND | 1,24000 € | Direct |
| RGP10JE-E3/54 | Vishay General Semiconductor - Diodes Division | 10.990 | 112-RGP10JE-E3/54CT-ND | 1,40000 € | Direct |
| 1N4005-E3/54 | Vishay General Semiconductor - Diodes Division | 307.554 | 1N4005-E3/54GICT-ND | 0,48000 € | Similar |
| 1N4005G | onsemi | 20.283 | 1N4005GOS-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21700 € | 2,17 € |
| 100 | 0,13610 € | 13,61 € |
| 500 | 0,10118 € | 50,59 € |
| 1.000 | 0,08991 € | 89,91 € |
| 2.000 | 0,08039 € | 160,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07007 € | 350,35 € |
| 10.000 | 0,06369 € | 636,90 € |
| 15.000 | 0,06043 € | 906,45 € |
| 25.000 | 0,05677 € | 1.419,25 € |
| 35.000 | 0,05461 € | 1.911,35 € |
| 50.000 | 0,05250 € | 2.625,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |

