Packet Switch, 6-Port/6-Lane Interface 144-FC-LFBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI7C9X3G606GPCFCAEX

DigiKey Part Number
31-PI7C9X3G606GPCFCAEXTR-ND - Tape & Reel (TR)
31-PI7C9X3G606GPCFCAEXCT-ND - Cut Tape (CT)
31-PI7C9X3G606GPCFCAEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI7C9X3G606GPCFCAEX
Description
PACKET SWITCH FC-LFBGA100100-144
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Packet Switch, 6-Port/6-Lane Interface 144-FC-LFBGA (10x10)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, JTAG, PCI Express, SPI
Manufacturer
Diodes Incorporated
Voltage - Supply
0.9V ~ 0.99V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
144-LFBGA
Part Status
Active
Supplier Device Package
144-FC-LFBGA (10x10)
Applications
Packet Switch, 6-Port/6-Lane
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.606
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,82000 €29,82 €
1024,22300 €242,23 €
2522,82440 €570,61 €
10021,28740 €2.128,74 €
25020,55504 €5.138,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.00019,88050 €59.641,50 €
Manufacturers Standard Package
Unit Price without VAT:29,82000 €
Unit Price with VAT:36,08220 €