Packet Switch, 3-Port/3-Lane Interface 128-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI7C9X20303SLCFDE

DigiKey Part Number
PI7C9X20303SLCFDE-ND
Manufacturer
Manufacturer Product Number
PI7C9X20303SLCFDE
Description
IC INTERFACE SPECIALIZED 128LQFP
Customer Reference
Detailed Description
Packet Switch, 3-Port/3-Lane Interface 128-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
PCI Express
Manufacturer
Diodes Incorporated
Package / Case
128-LQFP
Series
Supplier Device Package
128-LQFP (14x14)
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Base Product Number
Applications
Packet Switch, 3-Port/3-Lane
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types