
PI7C8952AFAEX | |
|---|---|
DigiKey Part Number | PI7C8952AFAEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI7C8952AFAEX |
Description | IC PCI TO UART 100LQFP T&R 1K |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PCI Bridge, PCI to UART UART Interface 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Interface UART |
Manufacturer Diodes Incorporated | Voltage - Supply 3V, 5V |
Packaging Tape & Reel (TR) | Current - Supply 10mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 100-TQFP |
Protocol PCI | Supplier Device Package 100-LQFP (14x14) |
Function Bridge, PCI to UART | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,96560 € | 8.965,60 € |
| Unit Price without VAT: | 8,96560 € |
|---|---|
| Unit Price with VAT: | 10,84838 € |

