
PI6LC48P0201LIEX | |
|---|---|
DigiKey Part Number | 31-PI6LC48P0201LIEXTR-ND - Tape & Reel (TR) 31-PI6LC48P0201LIEXCT-ND - Cut Tape (CT) 31-PI6LC48P0201LIEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6LC48P0201LIEX |
Description | IC CLK GEN ETHERNET 20-TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ethernet Clock Generator IC 170MHz 1 Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes with Bypass | |
Main Purpose | Ethernet | |
Input | LVCMOS, LVTTL, Crystal | |
Output | LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 170MHz | |
Voltage - Supply | 2.375V ~ 2.625V, 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 € | 4,66 € |
| 10 | 3,56500 € | 35,65 € |
| 25 | 3,28960 € | 82,24 € |
| 100 | 2,98710 € | 298,71 € |
| 250 | 2,84292 € | 710,73 € |
| 500 | 2,75594 € | 1.377,97 € |
| 1.000 | 2,68438 € | 2.684,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,59600 € | 7.788,00 € |
| Unit Price without VAT: | 4,66000 € |
|---|---|
| Unit Price with VAT: | 5,63860 € |

