Similar
Similar

PI6C557-06LEX | |
|---|---|
DigiKey Part Number | PI6C557-06LEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI6C557-06LEX |
Description | IC CLOCK GENERATOR 20-TSSOP |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 200MHz 1 Output 20-TSSOP |
Category | Ratio - Input:Output 2:4 |
Manufacturer Diodes Incorporated | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 200MHz |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL No | Mounting Type Surface Mount |
Main Purpose PCI Express (PCIe) | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Input HCSL | Supplier Device Package 20-TSSOP |
Output HCSL | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5V41067APGG | Renesas Electronics Corporation | 2.556 | 800-2526-ND | 13,86000 € | Similar |
| 9DML0441AKILF | Renesas Electronics Corporation | 78 | 800-3728-ND | 3,94000 € | Similar |



