Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6C49X0201WIEX

DigiKey Part Number
31-PI6C49X0201WIEXTR-ND - Tape & Reel (TR)
31-PI6C49X0201WIEXCT-ND - Cut Tape (CT)
31-PI6C49X0201WIEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6C49X0201WIEX
Description
IC XLTR MS UNIDIR 8-SOIC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Signal
HCSL, LVDS, LVHSTL, LVPECL, SSTL
Manufacturer
Diodes Incorporated
Output Signal
LVCMOS, LVTTL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Non-Inverted
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Translator Type
Mixed Signal
Mounting Type
Surface Mount
Channel Type
Unidirectional
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Circuits
1
Supplier Device Package
8-SOIC
Channels per Circuit
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.119
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,16000 €2,16 €
101,60500 €16,05 €
251,46640 €36,66 €
1001,31450 €131,45 €
2501,24832 €312,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,12447 €2.811,18 €
5.0001,10161 €5.508,05 €
7.5001,09016 €8.176,20 €
Manufacturers Standard Package
Unit Price without VAT:2,16000 €
Unit Price with VAT:2,61360 €