PI6C48535-11LE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 14,59000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 29
Unit Price: 10,16000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5.159
Unit Price: 10,16000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.845
Unit Price: 10,50000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.600
Unit Price: 10,50000 €
Datasheet
Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 500 MHz 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6C48535-11LE

DigiKey Part Number
PI6C48535-11LE-ND
Manufacturer
Manufacturer Product Number
PI6C48535-11LE
Description
IC CLK BUFFER 2:4 500MHZ 20TSSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 500 MHz 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
PI6C48535-11LE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:4
Differential - Input:Output
Yes/Yes
Input
LVCMOS, LVTTL, Crystal
Output
LVPECL
Frequency - Max
500 MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes