PLL Clock Driver IC 80MHz 1 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6C2502WE

DigiKey Part Number
PI6C2502WE-ND
Manufacturer
Manufacturer Product Number
PI6C2502WE
Description
IC PLL CLOCK DRIVER 8SOIC
Customer Reference
Detailed Description
PLL Clock Driver IC 80MHz 1 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
PI6C2502WE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
PLL Clock Driver
PLL
Yes with Bypass
Input
CMOS
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/No
Frequency - Max
80MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.