Similar

PI5V331WE | |
|---|---|
DigiKey Part Number | PI5V331WE-ND |
Manufacturer | |
Manufacturer Product Number | PI5V331WE |
Description | IC VIDEO MULTIPLEXER 4X1 16SOIC |
Customer Reference | |
Detailed Description | Video Switch IC 2 Channel 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 5V |
Manufacturer Diodes Incorporated | -3db Bandwidth 150MHz (Min) |
Packaging Tube | Features Bi-Directional |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Applications Video | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 4:1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Channels 2 | Supplier Device Package 16-SOIC |
On-State Resistance (Max) 10Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT4852D,118 | Nexperia USA Inc. | 0 | 1727-4414-1-ND | 0,71000 € | Similar |


