Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PI5C16210AEX | |
|---|---|
DigiKey Part Number | PI5C16210AEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI5C16210AEX |
Description | IC BUS SWITCH 10 X 1:1 48-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 48-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 4V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Circuit 10 x 1:1 | Supplier Device Package 48-TSSOP |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CBT16210CDGGR | Texas Instruments | 21.934 | 296-19164-1-ND | 1,16000 € | Similar |
| SN74CBT16210DGGR | Texas Instruments | 0 | 296-6386-1-ND | 1,18843 € | Similar |
| FST16210MTD | Rochester Electronics, LLC | 2.446 | 2156-FST16210MTD-ND | 2,77065 € | Parametric Equivalent |
| FST16861MTDX | Rochester Electronics, LLC | 10.875 | 2156-FST16861MTDX-ND | 1,05388 € | Parametric Equivalent |
| FSTU16861MTDX | Rochester Electronics, LLC | 8.494 | 2156-FSTU16861MTDX-ND | 1,27485 € | Parametric Equivalent |




