Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PI4ULS3V16AEX | |
|---|---|
DigiKey Part Number | PI4ULS3V16AEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI4ULS3V16AEX |
Description | IC XLTR VL BIDIR 56-TSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 8 Channel 180Mbps 56-TSSOP |
Datasheet | Datasheet |
Category | Voltage - VCCB 1.2 V ~ 3.6 V |
Manufacturer Diodes Incorporated | Output Type Tri-State, Non-Inverted |
Series | Data Rate 180Mbps |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Features Auto-Direction Sensing |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Number of Circuits 2 | Supplier Device Package 56-TSSOP |
Channels per Circuit 8 | Base Product Number |
Voltage - VCCA 1.2 V ~ 3.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ALVC164245PVG8 | Renesas Electronics Corporation | 0 | 800-74ALVC164245PVG8CT-ND | 1,30000 € | Similar |
| 74AVC16T245DGV,118 | Nexperia USA Inc. | 2.500 | 1727-74AVC16T245DGV,118CT-ND | 1,40000 € | Similar |
| 74FCT164245TPVG | Renesas Electronics Corporation | 649 | 800-2166-ND | 3,86000 € | Similar |
| SN74AVC16T245DGVR | Texas Instruments | 17.158 | 296-19091-1-ND | 2,28000 € | Similar |
| SN74AVCAH164245VR | Texas Instruments | 21.337 | 296-14063-2-ND | 3,01718 € | Similar |






