Multiplexer 2 x 8:1 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI4MSD5V9547LEX

DigiKey Part Number
PI4MSD5V9547LEXDITR-ND - Tape & Reel (TR)
PI4MSD5V9547LEXDICT-ND - Cut Tape (CT)
PI4MSD5V9547LEXDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI4MSD5V9547LEX
Description
IC MULTIPLEXER 2 X 8:1 24-TSSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Multiplexer 2 x 8:1 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
2 x 8:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 794
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,33000 €1,33 €
100,97200 €9,72 €
250,88280 €22,07 €
1000,78450 €78,45 €
2500,73752 €184,38 €
5000,72420 €362,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,65707 €1.971,21 €
6.0000,64297 €3.857,82 €
9.0000,63591 €5.723,19 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,60930 €