
PI3V512QEX | |
|---|---|
DigiKey Part Number | PI3V512QEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3V512QEX |
Description | IC SWITCH 2:1 5 PORT 24QSOP |
Customer Reference | |
Detailed Description | Switch IC Channel 24-QSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | - | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | - | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |

