

PI3USB30532ZLE | |
|---|---|
DigiKey Part Number | PI3USB30532ZLE-ND |
Manufacturer | |
Manufacturer Product Number | PI3USB30532ZLE |
Description | IC MUX/DEMUX USB 3.0 40TQFN |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 40-TQFN (3x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 6:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (3x6) |


