
PI3PCIE3442AZLEX | |
|---|---|
DigiKey Part Number | PI3PCIE3442AZLEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3PCIE3442AZLEX |
Description | IC INTERFACE SPECIALIZED 40TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PCIe Interface 40-TQFN (3x6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | PCIe | |
Interface | PCI Express | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (3x6) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,13832 € | 3.984,12 € |
| 7.000 | 1,11708 € | 7.819,56 € |
| Unit Price without VAT: | 1,13832 € |
|---|---|
| Unit Price with VAT: | 1,37737 € |

