
PI3PCIE3442AZLE | |
|---|---|
DigiKey Part Number | PI3PCIE3442AZLE-ND |
Manufacturer | |
Manufacturer Product Number | PI3PCIE3442AZLE |
Description | IC INTERFACE SPECIALIZED 40TQFN |
Customer Reference | |
Detailed Description | PCIe Interface 40-TQFN (3x6) |
Category | Interface PCI Express |
Manufacturer Diodes Incorporated | Voltage - Supply 3V ~ 3.6V |
Series | Package / Case 40-WFQFN Exposed Pad |
Packaging Tray | Supplier Device Package 40-TQFN (3x6) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications PCIe |

