
PI3PCIE3422ZHE | |
|---|---|
DigiKey Part Number | PI3PCIE3422ZHE-ND |
Manufacturer | |
Manufacturer Product Number | PI3PCIE3422ZHE |
Description | IC MUX/DEMUX 8 X SPST 42TQFN |
Customer Reference | |
Detailed Description | PCI Express® Switch IC 2 Channel 42-TQFN (9x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | PI3PCIE3422ZHE Models |
Category | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Manufacturer Diodes Incorporated | -3db Bandwidth 7GHz |
Packaging Tray | Features Bi-Directional |
Part Status Obsolete | Mounting Type Surface Mount |
Applications PCI Express® | Package / Case 42-VFQFN Exposed Pad |
Multiplexer/Demultiplexer Circuit 2:1 | Supplier Device Package 42-TQFN (9x3.5) |
Number of Channels 2 | Base Product Number |
On-State Resistance (Max) 15Ohm |

