
PI3L500-AZFE | |
|---|---|
DigiKey Part Number | PI3L500-AZFE-ND |
Manufacturer | |
Manufacturer Product Number | PI3L500-AZFE |
Description | IC MUX/DEMUX 8 X 2:1 56TQFN |
Customer Reference | |
Detailed Description | Telecommunications Switch IC 8 Channel 56-TQFN (11x5) |
Datasheet | Datasheet |
EDA/CAD Models | PI3L500-AZFE Models |
Category | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Manufacturer Diodes Incorporated | -3db Bandwidth 550MHz |
Packaging Tray | Features 10/100/1000 Base-T |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Applications Telecommunications | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 56-WFQFN Exposed Pad |
Number of Channels 8 | Supplier Device Package 56-TQFN (11x5) |
On-State Resistance (Max) 6.5Ohm | Base Product Number |

