
PI3DPX1203BZHE | |
|---|---|
DigiKey Part Number | PI3DPX1203BZHE-ND |
Manufacturer | |
Manufacturer Product Number | PI3DPX1203BZHE |
Description | ACTIVE DISPLAY V-QFN3590-42 TRAY |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 8.1Gbps 42-TQFN (9x3.5) |
Datasheet | Datasheet |
Category | Number of Channels 4 |
Manufacturer Diodes Incorporated | Signal Conditioning Input Equalization |
Packaging Tray | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Current - Supply 243mA |
Type Buffer, ReDriver | Operating Temperature 0°C ~ 70°C |
Applications DisplayPort | Mounting Type Surface Mount |
Input DisplayPort | Package / Case 42-VFQFN Exposed Pad |
Output DisplayPort | Supplier Device Package 42-TQFN (9x3.5) |
Data Rate (Max) 8.1Gbps |

