PI3CH800LE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,01000 €
Datasheet
Bus Switch 1 x 8:8 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3CH800LE

DigiKey Part Number
PI3CH800LEDI-ND
Manufacturer
Manufacturer Product Number
PI3CH800LE
Description
IC BUS SWITCH 1 X 8:8 20-TSSOP
Customer Reference
Detailed Description
Bus Switch 1 x 8:8 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PI3CH800LE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Bus Switch
Circuit
1 x 8:8
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
1.8V, 2.5V, 3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types