Similar

PI3CH480ZHDEX | |
|---|---|
DigiKey Part Number | 31-PI3CH480ZHDEXTR-ND - Tape & Reel (TR) 31-PI3CH480ZHDEXCT-ND - Cut Tape (CT) 31-PI3CH480ZHDEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3CH480ZHDEX |
Description | IC MUX/DEMUX 4 X 2:1 16-UQFN |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-UQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | PI3CH480ZHDEX Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 1.62V ~ 1.98V, 2.25V ~ 2.75V, 2.97V ~ 3.63V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer/Demultiplexer | Package / Case 16-UFQFN Exposed Pad |
Circuit 4 x 2:1 | Supplier Device Package 16-UQFN (3x3) |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI3B3257ZHDEX | Diodes Incorporated | 3.063 | PI3B3257ZHDEXDICT-ND | 0,48000 € | Similar |


