Multiplexer/Demultiplexer 3 x 2:1 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3CH360QE

DigiKey Part Number
PI3CH360QE-ND
Manufacturer
Manufacturer Product Number
PI3CH360QE
Description
IC MUX/DEMUX 3 X 2:1 16-QSOP
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 3 x 2:1 16-QSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Diodes Incorporated
Voltage - Supply
2.25V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multiplexer/Demultiplexer
Package / Case
16-SSOP (0.154", 3.90mm Width)
Circuit
3 x 2:1
Supplier Device Package
16-QSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.