Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMN53D0LQ-13 | |
|---|---|
DigiKey Part Number | 31-DMN53D0LQ-13TR-ND - Tape & Reel (TR) 31-DMN53D0LQ-13CT-ND - Cut Tape (CT) 31-DMN53D0LQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN53D0LQ-13 |
Description | MOSFET N-CH 50V 500MA SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 500mA (Ta) 370mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 46 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 370mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15500 € | 1,55 € |
| 100 | 0,09680 € | 9,68 € |
| 500 | 0,07140 € | 35,70 € |
| 1.000 | 0,06317 € | 63,17 € |
| 2.000 | 0,05622 € | 112,44 € |
| 5.000 | 0,04868 € | 243,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04269 € | 426,90 € |
| 20.000 | 0,03887 € | 777,40 € |
| 30.000 | 0,03693 € | 1.107,90 € |
| 50.000 | 0,03475 € | 1.737,50 € |
| 70.000 | 0,03346 € | 2.342,20 € |
| 100.000 | 0,03220 € | 3.220,00 € |
| 250.000 | 0,03109 € | 7.772,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |






