
PI3B3257WE | |
|---|---|
DigiKey Part Number | PI3B3257WE-ND |
Manufacturer | |
Manufacturer Product Number | PI3B3257WE |
Description | IC MUX/DEMUX 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PI3B3257WE Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI3B3257WEX | Diodes Incorporated | 0 | PI3B3257WEX-ND | 0,28795 € | Parametric Equivalent |
| SN74CBTLV3257D | Rochester Electronics, LLC | 50.052 | 2156-SN74CBTLV3257D-ND | 0,78000 € | Similar |
| SN74CBTLV3257DR | Texas Instruments | 17 | 296-9137-1-ND | 0,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41600 € | 4,16 € |
| 48 | 0,34896 € | 16,75 € |
| 144 | 0,31694 € | 45,64 € |
| 288 | 0,30122 € | 86,75 € |
| 528 | 0,28977 € | 153,00 € |
| 1.008 | 0,27952 € | 281,76 € |
| 2.544 | 0,26774 € | 681,13 € |
| 5.040 | 0,26081 € | 1.314,48 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |

