6 Circuit IC Switch 2:1 5.2Ohm 24-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3A27518ZDEX

DigiKey Part Number
31-PI3A27518ZDEXTR-ND - Tape & Reel (TR)
31-PI3A27518ZDEXCT-ND - Cut Tape (CT)
31-PI3A27518ZDEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3A27518ZDEX
Description
IC SWITCH SPDT X 6 5.2OHM 24TQFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
6 Circuit IC Switch 2:1 5.2Ohm 24-TQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
380MHz
Manufacturer
Diodes Incorporated
Channel Capacitance (CS(off), CD(off))
10pF, 16pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Leakage (IS(off)) (Max)
2µA
Part Status
Active
Crosstalk
-62dB @ 10MHz
Switch Circuit
SPDT
Operating Temperature
-40°C ~ 85°C (TA)
Multiplexer/Demultiplexer Circuit
2:1
Grade
Automotive
Number of Circuits
6
Qualification
AEC-Q100
On-State Resistance (Max)
5.2Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
300mOhm
Package / Case
24-VFQFN Exposed Pad
Voltage - Supply, Single (V+)
1.65V ~ 3.6V
Supplier Device Package
24-TQFN (4x4)
Switch Time (Ton, Toff) (Max)
30ns, 30ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24.489
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,21000 €1,21 €
100,87800 €8,78 €
250,79600 €19,90 €
1000,70580 €70,58 €
2500,66260 €165,65 €
5000,63664 €318,32 €
1.0000,62807 €628,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,58574 €2.050,09 €
7.0000,57336 €4.013,52 €
10.5000,56716 €5.955,18 €
Manufacturers Standard Package
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,46410 €