
PI3HDX414FCEE | |
|---|---|
DigiKey Part Number | PI3HDX414FCEE-ND |
Manufacturer | |
Manufacturer Product Number | PI3HDX414FCEE |
Description | IC INTERFACE SPECIALIZED 80LQFP |
Customer Reference | |
Detailed Description | HDMI, DVI, Receivers Interface 80-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | PI3HDX414FCEE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | HDMI, DVI, Receivers | |
Interface | - | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 80-LQFP Exposed Pad | |
Supplier Device Package | 80-LQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 4,12610 € |


