PI3PCIE2215ZHEX is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 914
Unit Price: 1,33000 €
Datasheet
PCI Express® Switch IC 2 Channel 28-TQFN (3.5x5.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3PCIE2215ZHEX

DigiKey Part Number
PI3PCIE2215ZHEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI3PCIE2215ZHEX
Description
IC PCI-E MUX/DEMUX 2X1 28TQFN
Customer Reference
Detailed Description
PCI Express® Switch IC 2 Channel 28-TQFN (3.5x5.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
On-State Resistance (Max)
12Ohm
Manufacturer
Diodes Incorporated
Voltage - Supply, Single (V+)
3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
28-VFQFN Exposed Pad
Applications
PCI Express®
Supplier Device Package
28-TQFN (3.5x5.5)
Multiplexer/Demultiplexer Circuit
2:1
Base Product Number
Number of Channels
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PI3PCIE3212ZBEXDiodes Incorporated914PI3PCIE3212ZBEXCT-ND1,33000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types