
PI2EQX502TZHE+DAX | |
|---|---|
DigiKey Part Number | PI2EQX502TZHE+DAX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI2EQX502TZHE+DAX |
Description | IC REDRIVER USB 3.0 1CH 16TQFN |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 5Gbps 16-TQFN (3x3) |
Datasheet | Datasheet |
Category | Output CML |
Manufacturer Diodes Incorporated | Data Rate (Max) 5Gbps |
Series | Number of Channels 1 |
Packaging Tape & Reel (TR) | Voltage - Supply 1.2V |
Part Status Obsolete | Mounting Type Surface Mount |
Type Buffer, ReDriver | Package / Case 16-WFQFN Exposed Pad |
Applications USB 3.0 | Supplier Device Package 16-TQFN (3x3) |
Input CML | Base Product Number |

