Zener Diode 24 V 500 mW ±6% Surface Mount PowerDI™ 323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD3Z284C24-7

DigiKey Part Number
31-PD3Z284C24-7TR-ND - Tape & Reel (TR)
31-PD3Z284C24-7CT-ND - Cut Tape (CT)
31-PD3Z284C24-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PD3Z284C24-7
Description
DIODE ZENER 24V 500MW POWERDI323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 500 mW ±6% Surface Mount PowerDI™ 323
Datasheet
 Datasheet
EDA/CAD Models
PD3Z284C24-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 16.8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
PowerDI™ 323
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,38900 €3,89 €
1000,24970 €24,97 €
5000,18956 €94,78 €
1.0000,17015 €170,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14547 €436,41 €
6.0000,13304 €798,24 €
9.0000,12670 €1.140,30 €
15.0000,11958 €1.793,70 €
21.0000,11536 €2.422,56 €
30.0000,11126 €3.337,80 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,76230 €