
PAM2861EV1 | |
|---|---|
DigiKey Part Number | PAM2861EV1DDI-ND |
Manufacturer | |
Manufacturer Product Number | PAM2861EV1 |
Description | EVAL BOARD FOR PAM2861 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | PAM2861 - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Outputs and Type 1 Non-Isolated Output |
Manufacturer Diodes Incorporated | Voltage - Input 6V ~ 40V |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part PAM2861 |
Current - Output / Channel 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,26000 € | 46,26 € |
| Unit Price without VAT: | 46,26000 € |
|---|---|
| Unit Price with VAT: | 55,97460 € |

